Cart

SMP75-8

ST SMP75-8

image shown is a representation only

ST

TRISIL-DIODE BI 8V
Supplier: STMicroelectronics
Matchcode: SMP75-8
Rutronik No.: DTRL11143
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.1874 $
468.50 $

Prices

2,500 0.1874 $
5,000 0.1794 $
7,500 0.166 $
10,000 0.1526 $

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
8 V
Automotive
NO
Clamping voltag
20 V
Stand-off V Vwm
6 V
Serie
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?