Cart

SMP3100SCMC

ST SMP3100SCMC

image shown is a representation only

ST

TRISIL-DIODE BI 310V SMB
Supplier: STMicroelectronics
Matchcode: SMP3100SCMC
Rutronik No.: DTRL10556
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.266 $
665.00 $

Prices

2,500 0.266 $
5,000 0.2546 $
7,500 0.2489 $
10,000 0.2356 $
12,500 0.2242 $

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
310 V
Automotive
NO
Clamping voltag
350 V
Stand-off V Vwm
275 V
Serie
SMP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?