Cart

SMP100MC-270

ST SMP100MC-270

image shown is a representation only

ST

TRISIL-DIODE BI 270V SMB
Supplier: STMicroelectronics
Matchcode: SMP100MC-270
Rutronik No.: DTRL11631
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3644 $
1,822.00 $

Prices

5,000 0.3644 $
10,000 0.3372 $
15,000 0.31 $

TRISIL-DIODE BI 270V SMB Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
270 V
Automotive
NO
Clamping voltag
345 V
Stand-off V Vwm
243 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?