Cart

SMP100LC-25

ST SMP100LC-25

image shown is a representation only

ST

TRISIL-DIODE 25V
Supplier: STMicroelectronics
Matchcode: SMP100LC-25
Rutronik No.: DTRL8174
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5979 $
2,989.50 $

Prices

5,000 0.5979 $
10,000 0.514 $
15,000 0.4371 $

TRISIL-DIODE 25V Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
40 V
Automotive
NO
Stand-off V Vwm
25 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?