Cart

SMP100LC-230

ST SMP100LC-230

image shown is a representation only

ST

TRISIL-DIODE 230V
Supplier: STMicroelectronics
Matchcode: SMP100LC-230
Rutronik No.: DTRL11139
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
On request
0.338 $
845.00 $

Prices

2,500 0.338 $
5,000 0.3234 $
7,500 0.3162 $
10,000 0.2993 $
15,000 0.2848 $

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
230 V
Automotive
NO
Clamping voltag
350 V
Stand-off V Vwm
200 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?