Cart

SMP100LC-200

ST SMP100LC-200

image shown is a representation only

ST

TRISIL-DIODE 200V
Supplier: STMicroelectronics
Matchcode: SMP100LC-200
Rutronik No.: DTRL7510
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request
0.3528 $
1,764.00 $

Prices

5,000 0.3528 $
10,000 0.3265 $
15,000 0.3002 $

TRISIL-DIODE 200V Description

Trisil™ for telecom equipment protection

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
265 V
Stand-off V Vwm
170 V
Serie
SMP100LC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?