SMLVT3V3

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMLVT3V3
Rutronik No.: DTRL10899
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
TVS-DIODE UNI 0,6KW 4,1V SMB Description
Transil 600W low voltage
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 4 V
- Automotive
- NO
- Clamping voltag
- 7.3 V
- Stand-off V Vwm
- 3.3 V
- Serie
- SMLVT
- Tolerance
- 5 %
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks