Cart

SMDB3

ST SMDB3

image shown is a representation only

ST

DIAC 32V +-4V 10uA SOT23
Supplier: STMicroelectronics
Matchcode: SMDB3
Rutronik No.: THYR90107
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
In Stock
0.065 $
195.00 $

Prices

3,000 0.065 $
6,000 0.0613 $
9,000 0.0608 $
12,000 0.0576 $

Parameter

Breakover-V(BO)
32 V
Breakover-I(BO)
10 yA
Tolerance -/+
4 V
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?