Cart

SMCJ30A-TR

ST SMCJ30A-TR

image shown is a representation only

ST

TRANSIL UNI 1,5KW 36V SMC
Supplier: STMicroelectronics
Matchcode: SMCJ30A
Rutronik No.: DTRL8673
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1606 $
1,204.50 $

TRANSIL UNI 1,5KW 36V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?