Cart

SMCJ24CA-TR

ST SMCJ24CA-TR

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 27V SMC
Supplier: STMicroelectronics
Matchcode: SMCJ24CA
Rutronik No.: DTRL8674
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1897 $
474.25 $

Prices

2,500 0.1897 $
5,000 0.1815 $
7,500 0.1775 $
15,000 0.1599 $

TVS-DIODE BI 1,5KW 27V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?