Cart

SMCJ170A-TR

ST SMCJ170A-TR

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 200V SMC
Supplier: STMicroelectronics
Matchcode: SMCJ170A
Rutronik No.: DTRL9435
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.287 $
2,152.50 $

Prices

7,500 0.287 $
15,000 0.2384 $

TVS-DIODE UNI 1,5KW 200V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
170 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?