Cart

SMBJ70A-TR

ST SMBJ70A-TR

image shown is a representation only

ST

TRANSIL UNI 0,6KW 82V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ70A
Rutronik No.: DTRL8668
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.077 $
1,155.00 $

TRANSIL UNI 0,6KW 82V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
82 V
Automotive
NO
Clamping voltag
113 V
Stand-off V Vwm
70 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?