Cart

SMBJ6.5A-TR

ST SMBJ6.5A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 7V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ6.5A
Rutronik No.: DTRL9290
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0597 $
895.50 $

TVS-DIODE UNI 0,6KW 7V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
11.2 V
Stand-off V Vwm
6.5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?