Cart

SMBJ6.0A-TR

ST SMBJ6.0A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 7V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ6.0A
Rutronik No.: DTRL11136
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
On request
0.0652 $
163.00 $

Prices

2,500 0.0652 $
5,000 0.0624 $
7,500 0.061 $
12,500 0.0577 $
22,500 0.055 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?