Cart

SMBJ58A-TR

ST SMBJ58A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 68V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ58A
Rutronik No.: DTRL8575
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0731 $
182.75 $

Prices

2,500 0.0731 $
5,000 0.0699 $
7,500 0.0684 $
10,000 0.065 $
15,000 0.0616 $

TVS-DIODE UNI 0,6KW 68V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
93.6 V
Stand-off V Vwm
58 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?