Cart

SMBJ5.0CA-TR

ST SMBJ5.0CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 6,8V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ5.0CA
Rutronik No.: DTRL11135
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0626 $
156.50 $

Prices

2,500 0.0626 $
5,000 0.0599 $
7,500 0.0586 $
12,500 0.0555 $
22,500 0.0528 $

TVS-DIODE BI 0,6KW 6,8V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?