Cart

SMBJ48CA-TR

ST SMBJ48CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 56V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ48CA
Rutronik No.: DTRL9315
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0773 $
193.25 $

Prices

2,500 0.0773 $
5,000 0.0739 $
7,500 0.0723 $
10,000 0.0684 $
15,000 0.0651 $

TVS-DIODE BI 0,6KW 56V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77.4 V
Stand-off V Vwm
48 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?