SMBJ28A-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMBJ28A
Rutronik No.: DTRL8127
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
TVS-DIODE UNI 0,6KW 33V SMB Description
Transil Std 600W
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 33 V
- Automotive
- NO
- Clamping voltag
- 45.4 V
- Stand-off V Vwm
- 28 V
- Serie
- SMBJ
- Tolerance
- 5 %
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 130 weeks