Cart

SMBJ24A-TR

ST SMBJ24A-TR

image shown is a representation only

ST

TRANSIL UNI 0,6KW 27V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ24A
Rutronik No.: DTRL6988
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.105 $
262.50 $

Prices

2,500 0.105 $
5,000 0.0939 $
12,500 0.066 $

TRANSIL UNI 0,6KW 27V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?