Cart

SMBJ170A-TR

ST SMBJ170A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 190V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ170A
Rutronik No.: DTRL9711
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0668 $
1,002.00 $

TVS-DIODE UNI 0,6KW 190V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
190 V
Automotive
NO
Clamping voltag
353 V
Stand-off V Vwm
170 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?