Cart

SMBJ100CA-TR

ST SMBJ100CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 100V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ100CA-TR
Rutronik No.: DTRL11812
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request
0.0957 $
1,435.50 $

TVS-DIODE BI 0,6KW 100V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
110 V
Automotive
NO
Stand-off V Vwm
100 V
Serie
SMB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?