Cart

SMAJ8.5CA-TR

ST SMAJ8.5CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 10V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ8.5CA-TR
Rutronik No.: DTRL7674
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.066 $
330.00 $

Prices

5,000 0.066 $
10,000 0.0632 $
15,000 0.0618 $
20,000 0.0585 $
40,000 0.0556 $

TVS-DIODE BI 0,4KW 10V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?