Cart

SMAJ70A-TR

ST SMAJ70A-TR

image shown is a representation only

ST

TRANSIL UNI 0,4KW 82V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ70A-TR
Rutronik No.: DTRL7644
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0669 $
334.50 $

Prices

5,000 0.0669 $
10,000 0.064 $
15,000 0.0626 $
20,000 0.0592 $
25,000 0.0564 $

TRANSIL UNI 0,4KW 82V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
82 V
Automotive
NO
Clamping voltag
113 V
Stand-off V Vwm
70 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?