Cart

SMAJ6.0A-TR

ST SMAJ6.0A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 7V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ6.0A
Rutronik No.: DTRL10893
Unit Pack: 5000
MOQ: 20000
package: SMA
Packaging: REEL
On request
0.0512 $
1,024.00 $

Prices

20,000 0.0512 $
40,000 0.0487 $
Article with this quantity is not orderable.

TVS-DIODE UNI 0,4KW 7V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?