Cart

SMAJ48CA-TR

ST SMAJ48CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 56V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ48CA
Rutronik No.: DTRL10849
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
Topseller
On request
0.0574 $
861.00 $

Prices

15,000 0.0574 $
20,000 0.0543 $
45,000 0.0517 $

TVS-DIODE BI 0,4KW 56V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77.4 V
Stand-off V Vwm
48 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?