Cart

SMAJ43CA-TR

ST SMAJ43CA-TR

image shown is a representation only

ST

TRANSIL BI 0,4KW 51V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ43CA-TR
Rutronik No.: DTRL6801
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0709 $
354.50 $

Prices

5,000 0.0709 $
15,000 0.0526 $

TRANSIL BI 0,4KW 51V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
51 V
Automotive
NO
Clamping voltag
69.4 V
Stand-off V Vwm
43 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?