Cart

SMAJ26A-TR

ST SMAJ26A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 30V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ26A
Rutronik No.: DTRL11117
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.11 $
550.00 $

Prices

5,000 0.11 $
10,000 0.1006 $
15,000 0.096 $
25,000 0.087 $
35,000 0.0795 $

TVS-DIODE UNI 0,4KW 30V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?