Cart

SMAJ18A-TR

ST SMAJ18A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 22V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ18A
Rutronik No.: DTRL10125
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.062 $
930.00 $

Prices

15,000 0.062 $
30,000 0.0587 $
45,000 0.0559 $

TVS-DIODE UNI 0,4KW 22V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
22 V
Automotive
NO
Clamping voltag
29.2 V
Stand-off V Vwm
18 V
Serie
SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?