Cart

SMAJ188A-TR

ST SMAJ188A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 220V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ188A-TR
Rutronik No.: DTRL9100
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0692 $
1,038.00 $

Prices

15,000 0.0692 $
30,000 0.0655 $
45,000 0.0624 $

TVS-DIODE UNI 0,4KW 220V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
188 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?