Cart

SMAJ12A-TR

ST SMAJ12A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 14V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ12A
Rutronik No.: DTRL11112
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0597 $
298.50 $

Prices

5,000 0.0597 $
10,000 0.0571 $
15,000 0.0559 $
20,000 0.0529 $
35,000 0.0503 $

TVS-DIODE UNI 0,4KW 14V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?