SMA6T28AY

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMA6T28AY
Rutronik No.: DTRL9867
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
TRANSIL AUTO UNI 0,6KW 28V SMA Description
Automotive 600 W Transil in SMA package
Parameter
- Package
- SMA
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 28 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 37.8 V
- Stand-off V Vwm
- 24 V
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 11 weeks