Cart

SMA6T18AY

ST SMA6T18AY

image shown is a representation only

ST

TRANSIL AUTO UNI 0,6KW 18V SMA
Supplier: STMicroelectronics
Matchcode: SMA6T18AY
Rutronik No.: DTRL11314
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

TRANSIL AUTO UNI 0,6KW 18V SMA Description

Automotive 600 W Transil™ in SMA package

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
AEC-Q(101)
Clamping voltag
32.3 V
Stand-off V Vwm
15.3 V
Serie
SMA6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?