Cart

SMA6J48A-TR

ST SMA6J48A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 57V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J48A
Rutronik No.: DTRL11502
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.085 $
1,275.00 $

Prices

15,000 0.085 $
30,000 0.077 $

TVS-DIODE UNI 0,6KW 57V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
57 V
Automotive
NO
Clamping voltag
75.4 V
Stand-off V Vwm
48 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?