Cart

SMA6J12CA-TR

ST SMA6J12CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 14V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J12CA
Rutronik No.: DTRL9323
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0662 $
993.00 $

TRANSIL BI 0,6KW 14V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
23.5 V
Stand-off V Vwm
12 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?