Cart

SM6T82CAY

ST SM6T82CAY

image shown is a representation only

ST

TVS-DI. BI 0,6KW 82V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T82CAY
Rutronik No.: DTRL11158
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0806 $
1,007.50 $

TVS-DI. BI 0,6KW 82V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
82 V
Automotive
AEC-Q(101)
Clamping voltag
113 V
Stand-off V Vwm
70 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?