Cart

SM6T7V5CA

ST SM6T7V5CA

image shown is a representation only

ST

TRANSIL BI 0,6KW 7,5V SMB
Supplier: STMicroelectronics
Matchcode: SM6T7V5CA
Rutronik No.: DTRL7564
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0633 $
949.50 $

TRANSIL BI 0,6KW 7,5V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
11.3 V
Stand-off V Vwm
6.4 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?