Cart

SM6T75AY

ST SM6T75AY

image shown is a representation only

ST

TVS-DI. UNI 0,6KW 75V SMB AECQ
Supplier: STMicroelectronics
Matchcode: SM6T75AY
Rutronik No.: DTRL9003
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0736 $
920.00 $

TVS-DI. UNI 0,6KW 75V SMB AECQ Description

Automotive 600 W Transil™

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
75 V
Automotive
AEC-Q(101)
Clamping voltag
103 V
Stand-off V Vwm
64.1 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?