Cart

SM6T33CA

ST SM6T33CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 33V SMB
Supplier: STMicroelectronics
Matchcode: SM6T33CA
Rutronik No.: DTRL10812
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.0636 $
159.00 $

Prices

2,500 0.0636 $
5,000 0.0609 $
7,500 0.0595 $
12,500 0.0563 $
15,000 0.0536 $

TVS-DIODE BI 0,6KW 33V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?