Cart

SM6T33A

ST SM6T33A

image shown is a representation only

ST

TRANSIL UNI 0,6KW 33V SMB
Supplier: STMicroelectronics
Matchcode: SM6T33A
Rutronik No.: DTRL7519
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.10 $
250.00 $

Prices

2,500 0.10 $
5,000 0.086 $
12,500 0.06 $

TRANSIL UNI 0,6KW 33V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?