Cart

SM6T27CA

ST SM6T27CA

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 27V SMB
Supplier: STMicroelectronics
Matchcode: SM6T27CA
Rutronik No.: DTRL11836
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.0718 $
179.50 $

Prices

2,500 0.0718 $
5,000 0.0687 $
7,500 0.0672 $
10,000 0.0636 $
15,000 0.0605 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
27 V
Automotive
NO
Clamping voltag
37.5 V
Stand-off V Vwm
23.1 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?