SM6T24A

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SM6T24A
Rutronik No.: DTRL7570
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
TVS-DIODE UNI 0,6KW 24V SMB Description
Transil Std 600W
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 24 V
- Automotive
- NO
- Clamping voltag
- 33.2 V
- Stand-off V Vwm
- 20.5 V
- Serie
- SM6T
- Tolerance
- 5 %
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- C
- Supplier Lead time
- 130 weeks