SM6T15AY

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SM6T15AY
Rutronik No.: DTRL9302
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
TVS-DI. AUTO UNI 0,6KW 15V SMB Description
Automotive 600 W Transil
Parameter
- Package
- SMB
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 15 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 21.2 V
- Stand-off V Vwm
- 12.8 V
- Serie
- SM6T
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks