Cart

SM6T12A

ST SM6T12A

image shown is a representation only

ST

TRANSIL UNI 0,6KW 12V SMB
Supplier: STMicroelectronics
Matchcode: SM6T12A
Rutronik No.: DTRL7589
Unit Pack: 2500
MOQ: 17500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.06 $
1,050.00 $

TRANSIL UNI 0,6KW 12V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
16.7 V
Stand-off V Vwm
10.2 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?