Cart

SM30T6.8AY

ST SM30T6.8AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 3,0KW 6,8V SMC
Supplier: STMicroelectronics
Matchcode: SM30T6.8AY
Rutronik No.: DTRL10408
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.45 $
1,125.00 $

Prices

2,500 0.45 $
5,000 0.4302 $
7,500 0.4206 $
10,000 0.3789 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
AEC-Q(101)
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SM30T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?