Cart

SM30T35CAY

ST SM30T35CAY

image shown is a representation only

ST

TVS-DI. AUTO BI 3,0KW 35V SMC
Supplier: STMicroelectronics
Matchcode: SM30T35CAY
Rutronik No.: DTRL10940
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5005 $
1,251.25 $

Prices

2,500 0.5005 $
5,000 0.479 $
7,500 0.4433 $
10,000 0.4075 $

TVS-DI. AUTO BI 3,0KW 35V SMC Description

Automotive 3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
35 V
Automotive
AEC-Q(101)
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SM30T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?