Cart

SM30T19AY

ST SM30T19AY

image shown is a representation only

ST

TVS-DI. AUTO UNI 3,0KW 19V SMC
Supplier: STMicroelectronics
Matchcode: SM30T19AY
Rutronik No.: DTRL10588
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.44 $
1,100.00 $

Prices

2,500 0.44 $
5,000 0.4259 $
7,500 0.4165 $
10,000 0.3751 $

TVS-DI. AUTO UNI 3,0KW 19V SMC Description

Automotive 3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
19 V
Automotive
AEC-Q(101)
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SM30T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?