SM30T10AY

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SM30T10AY
Rutronik No.: DTRL10404
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Parameter
- Package
- SMC
- PowerDissipati
- 3 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 10 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 14.4 V
- Stand-off V Vwm
- 8.5 V
- Serie
- SM30T
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Supplier Lead time
- 101 weeks