Cart

SM15T68CAY

ST SM15T68CAY

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 68V SMC
Supplier: STMicroelectronics
Matchcode: SM15T68CAY
Rutronik No.: DTRL10129
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2146 $
536.50 $

Prices

2,500 0.2146 $
5,000 0.2054 $
10,000 0.2008 $
15,000 0.1808 $

TVS-DIODE BI 1,5KW 68V SMC Description

Automotive 1500 W Transil™

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
68 V
Automotive
AEC-Q(101)
Clamping voltag
121 V
Stand-off V Vwm
58 V
Serie
SM15T
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?