Cart

SM15T36A

ST SM15T36A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 36V SMC
Supplier: STMicroelectronics
Matchcode: SM15T36A
Rutronik No.: DTRL7549
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.17 $
425.00 $

Prices

2,500 0.17 $
5,000 0.168 $
7,500 0.164 $
15,000 0.15 $

TVS-DIODE UNI 1,5KW 36V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?