Cart

SM15T30A

ST SM15T30A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 30V SMC
Supplier: STMicroelectronics
Matchcode: SM15T30A
Rutronik No.: DTRL11094
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
Topseller
In Stock
0.1517 $
379.25 $

Prices

2,500 0.1517 $
5,000 0.1452 $
7,500 0.1419 $
10,000 0.1343 $
15,000 0.1278 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.5 V
Stand-off V Vwm
25.6 V
Serie
SM15T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?